
Shielded, single-port female RJ45 connector with 32 contacts and 8 positions. Features a metal package, through-hole mounting, and 8 cores per jack. Offers 350uH inductance, gold contact plating, and operates within a -40°C to 85°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7497110616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Green, Orange, Yellow, Silver |
| Contact Material | Ferrite, Tin, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 32mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7497110616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
