Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking,
Wurth Electronics 74980101200 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.