
RJ-45 connector with 8 contacts, featuring a right-angle body orientation and surface mount capability. This terminal block offers 10 terminals with a 2.54mm pitch, designed for solder termination. It supports a single port and includes integrated magnetics. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7498111001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 20.5 |
| Product Depth (mm) | 21.6 |
| Product Height (mm) | 13.55 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7498111001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.