
Shielded, single-port, female RJ45 connector with 8 positions and 8 ways, featuring through-hole and cable mounting. This modular Ethernet component utilizes gold-plated ferrite and tin contacts, offering a 2.54mm pitch and a UL94 V-0 flammability rating. Operating within a temperature range of 0°C to 70°C, it is lead-free and RoHS compliant, with a metal package and silver color.
Sign in to ask questions about the Wurth Electronics 7499010001A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7499010001A technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Ferrite, Tin, Gold |
| Contact Plating | Gold |
| Depth | 25.3mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Cable |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499010001A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.