
RJ-45 right-angle receptacle with 8 contacts and 12 terminals, featuring a 2.54mm terminal pitch. This through-hole mounted component offers integrated magnetics and a solder termination method. Designed for single-port connectivity, it operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7499010121A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 16.2 |
| Product Depth (mm) | 25.3 |
| Product Height (mm) | 13.5 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499010121A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.