
Shielded, right-angle modular Ethernet connector with 8 positions and 8 contacts. Features a 2.54mm pitch, 14mm height, and 16mm width, with a 22mm length. Contact material includes ferrite and tin with gold plating, and it offers 350uH inductance. Designed for through-hole mounting with solder terminals, this female connector operates from 0°C to 70°C and meets UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the Wurth Electronics 7499010211A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7499010211A technical specifications.
| Color | Green, Yellow |
| Contact Material | Ferrite, Tin |
| Contact Plating | Gold |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499010211A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
