
Wurth Electronics 74990111215 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Down |
| Height | 13.74mm |
| Length | 21.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 460 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Solder |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74990111215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.