
Shielded, single-port female RJ45 connector with 8 positions and 8 contacts, featuring ferrite contact material with gold plating. This through-hole mount component has a 2.54mm pitch, a depth of 21.84mm, a width of 15.88mm, and a length of 13.95mm. Operating between 0°C and 70°C, it is UL94 V-0 flammability rated and lead-free.
Wurth Electronics 7499011121A technical specifications.
| Color | Green, Yellow |
| Contact Material | Ferrite |
| Contact Plating | Gold |
| Depth | 21.84mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499011121A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
