
This 8-position USB-A receptacle features a through hole mount and a 2-row configuration. It is packaged in a rail or tube format and is compliant with RoHS regulations. The receptacle is part of the RJ-45 series and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7499011211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7499011211 technical specifications.
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ-45 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499011211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
