RJ-45 connector, right-angle, through-hole mounting, featuring 8/8 contacts and a 2.54mm terminal pitch. This 2-port component offers 24 terminals with solder termination and integrated magnetics. Designed for general interconnect applications, it operates within a temperature range of 0°C to 70°C.
Wurth Electronics 7499021125 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Product Length (mm) | 33.25 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 15.21 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8/8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499021125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.