
RJ-45 connector with 8 contacts and 14 terminals, featuring a 1.27mm terminal pitch. This right-angle, through-hole mounted component offers a single port and utilizes solder termination. Integrated magnetics are included, with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7499111446 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 21.84 |
| Product Height (mm) | 13.95 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499111446 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.