
RJ-45 connector with 8 contacts and 12 terminals, featuring a right-angle body orientation and through-hole mounting. This component offers a 2.54mm terminal pitch and a single port, with a solder termination method. Operating within a temperature range of -40°C to 85°C, it includes integrated magnetics for enhanced functionality.
Wurth Electronics 7499210121A technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 21.84 |
| Product Height (mm) | 13.95 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499210121A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.