
This is a 14-pin terminal block with an RJ-45 type and a right-angle body orientation. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The block is rated for operation between -40°C and 85°C and features integrated magnetics. It is available in a general-purpose category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7499210124A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 16.2 |
| Product Depth (mm) | 25.3 |
| Product Height (mm) | 13.5 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499210124A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.