
The Wurth Electronics 7499211002A is a 10-pin right angle terminal block with RJ-45 type and RCP gender. It features 8 contacts and is designed for through hole mounting. The terminal block operates within a temperature range of 0 to 70°C and is terminated using solder. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7499211002A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7499211002A technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 21.84 |
| Product Height (mm) | 13.74 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499211002A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.