
Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
Wurth Electronics 7499311001 technical specifications.
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499311001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.