
The Wurth Electronics 7499611421 is a 12-contact RJ-45 terminal with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and is designed for use in applications with operating temperatures between 0 and 70°C. The terminal is integrated with magnetics and features a solder termination method. It is available in a through-hole package type.
Sign in to ask questions about the Wurth Electronics 7499611421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7499611421 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 16.87 |
| Product Depth (mm) | 33.02 |
| Product Height (mm) | 13.87 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499611421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.