Wurth Electronics 750311088 technical specifications.
| Current Rating | 50mA |
| Frequency | 391kHz |
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 2.7uH |
| Length | 9.78mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.