
Audio Transformers / Signal Transformers WE-FB Flyback 200uH .5A 5V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311573 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 800mA |
| Frequency | 300kHz |
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 200uH |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311573 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
