
The WE-FB Series Surface Mount Inductor from Wurth Electronics features a capacitance of 0.0002F and a current rating of 800mA. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The inductor measures 9.78mm in length, 9.14mm in width, and 10.54mm in height, with a seated height of 10.54mm. It is available in a tape and reel packaging format.
Wurth Electronics 750311839 technical specifications.
| Capacitance | 0.0002F |
| Current Rating | 800mA |
| Frequency | 190kHz |
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 200uH |
| Length | 9.78mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
