General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS AND REACH COMPLIANT
Wurth Electronics 768772122 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.64R |
| Diameter | 7.8mm |
| Height | 5mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 1.65MHz |
| Series | WE-TI HV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 768772122 to view detailed technical specifications.
No datasheet is available for this part.