Surface mount common mode inductor with 73.7µH inductance and 1mH inductance. Features 800mA current rating and 310mΩ DC resistance. Operates from -40°C to 125°C with a 2-line configuration. Dimensions are 0.362" L x 0.236" W x 0.209" H. Packaged on tape and reel, this lead-free component is unshielded.
Wurth Electronics CMS1-10-R technical specifications.
| Current | 800mA |
| DC Resistance (DCR) | 310mR |
| Height | 0.209inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Series | WE-SL2 |
| Shielding | Unshielded |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.