Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Wurth Electronics MIC24121-5101W-LF3 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics MIC24121-5101W-LF3 to view detailed technical specifications.
No datasheet is available for this part.