The WE-HCI Shielded Inductor from Wurth Electronics features a current rating of 6A and a DC resistance of 24.7 milliohms. It has an inductance of 22 microhenries and a self-resonant frequency of 14 MHz. The inductor is designed for surface mount applications and is packaged in cut tape. It meets the requirements of the Reach SVHC Compliant standard.
Checking distributor stock and pricing after the page loads.
| Current | 6A |
| DC Resistance (DCR) | 24.7mR |
| Inductance | 22uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 14MHz |
| Series | WE-HCI |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |