The SRP7030-R20M is a surface mount inductor from Wurth Electronics with a ferrite core and a self-resonant frequency of 250MHz. It has a current rating of 10A and a DC resistance of 3.5mR. The inductor is unshielded and has a tolerance of 20%. It is packaged in cut tape and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current | 10A |
| DC Resistance (DCR) | 3.5mR |
| Inductance | 120nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 250MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |