Inverter, Dc/Ac, 120V, 1Kw; Power Supply Applications: Ite; Input Voltage Max: 16Vdc; No. Of Outputs: 2 Output;...
Xantrex PROSINE1000WITHGFCIACOUT technical specifications.
| Height | 115mm |
| Length | 390mm |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Power | 1kW |
| Output Voltage | 120V |
| Weight | 6.58kg |
| Width | 280mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex PROSINE1000WITHGFCIACOUT to view detailed technical specifications.
No datasheet is available for this part.