Xfmrs 0004-0328-0000 technical specifications.
| Transformer Type | Power Transformer |
| Maximum DCR Primary Side | 3.2/0.7Ohm |
| Maximum DCR Secondary Side | 0.03/0.525/0.1Ohm |
| Primary Side Inductance | 1180uH |
| Primary Configuration | Single+Auxilary |
| Secondary Configuration | Quad |
| High Potential | 2500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs 0004-0328-0000 to view detailed technical specifications.
No datasheet is available for this part.