This isolation transformer features a 1:1.3CT turns ratio and a maximum DCR of 0.95 ohms on the primary side and 1.25 ohms on the secondary side. It operates at a primary side voltage of 5V and a secondary side voltage of 5V. The transformer is designed for surface mount applications and has a high potential of 1500VAC. It can withstand operating temperatures between -40°C and 85°C.
Xfmrs 0004-0331-0000 technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 1CT:1.3CT |
| Maximum DCR Primary Side | 0.95Ohm |
| Maximum DCR Secondary Side | 1.25Ohm |
| Primary Side Voltage | 5V |
| Secondary Side Voltage | 5V |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs 0004-0331-0000 to view detailed technical specifications.
No datasheet is available for this part.