This 12-terminal surface mount transformer features a turns ratio of 1:0.294:0.147:0.059:0.044 and maximum DCR values of 1.6/0.615 ohms on the primary side and 0.006/0.21/0.1 ohms on the secondary side. It has a high potential of 4000Vrms and is designed for surface mount applications with gull wing leads. The operating temperature range is -55 to 125°C.
Xfmrs 0004-0336-15HV technical specifications.
| Turns Ratio | 1:0.294:0.147:0.059:0.044 |
| Maximum DCR Primary Side | 1.6/0.615Ohm |
| Maximum DCR Secondary Side | 0.006/0.21/0.1Ohm |
| High Potential | 4000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs 0004-0336-15HV to view detailed technical specifications.
No datasheet is available for this part.