Xfmrs 0004-0337-15LV technical specifications.
| Turns Ratio | 1:0.7:0.5:0.2:0.15 |
| Maximum DCR Primary Side | 0.055/0.615Ohm |
| Maximum DCR Secondary Side | 0.006/0.21/0.1Ohm |
| High Potential | 4000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs 0004-0337-15LV to view detailed technical specifications.
No datasheet is available for this part.