The 3XF0013-W15 is a T1/CEPT/ISDN-PRI transformer with a turns ratio of 1CT:1CT/1CT:2CT. It features a maximum DCR of 0.5 ohms on the primary side and 0.7/1.1 ohms on the secondary side. The transformer is designed for surface mount applications with gull wing leads and 16 terminals. It operates over a temperature range of -40°C to 85°C.
Xfmrs 3XF0013-W15 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:1CT/1CT:2CT |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.7/1.1Ohm |
| High Potential | 3000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs 3XF0013-W15 to view detailed technical specifications.
No datasheet is available for this part.