Xfmrs 3XF2206-VP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.07 |
| Test Frequency | 0.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs 3XF2206-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.