Xfmrs 7XF0206-S3M technical specifications.
| Type | Power |
| Inductance | 19.6uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs 7XF0206-S3M to view detailed technical specifications.
No datasheet is available for this part.