Xfmrs 7XF0256-S3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 25.92u|103.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2|1A |
| Max DC Resistance | 0.063|0.253Ohm |
| Product Length | 14.48mm |
| Height | 6.99mm |
| Product Depth | 14.48mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs 7XF0256-S3M to view detailed technical specifications.
No datasheet is available for this part.