Ind 120nH 5% 25.2MHz 35 835mA Axial
Checking distributor stock and pricing after the page loads.
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.835A |
| Minimum Quality Factor | 35 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |