The ALXFNB0307-R27J is a wirewound inductor with an inductance of 0.27uH and a tolerance of 5%. It has a maximum DC current rating of 1.11 and a maximum DC resistance of 0.085. The inductor is designed for use in through-hole applications and has a product length of 8mm and a product diameter of 3mm. It is suitable for use in a wide range of applications including filtering and energy storage.
Xfmrs ALXFNB0307-R27J technical specifications.
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.11A |
| Max DC Resistance | 0.085Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 360MHz |
| Lead Style | Axial |
| Product Length | 8mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs ALXFNB0307-R27J to view detailed technical specifications.
No datasheet is available for this part.