This modem transformer features a 1:1 turns ratio and a maximum DCR of 25.1 ohms on the primary side and 20.3 ohms on the secondary side. It has a high potential of 1250VAC and is designed for through hole mounting with PC pin leads. The transformer has a maximum insertion loss of 0.75 decibels and a minimum return loss of 20 decibels from 0.5 kHz to 4 kHz. It operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs EX-24P-8000 technical specifications.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 25.1Ohm |
| Maximum DCR Secondary Side | 20.3Ohm |
| High Potential | 1250VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 0.75(Typ)dB |
| Minimum Return Loss | [email protected] to 4KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs EX-24P-8000 to view detailed technical specifications.
No datasheet is available for this part.