The XF-16P-6133 is a modem transformer with a 1:1 turns ratio, suitable for applications up to 1000VAC. It has a maximum insertion loss of 1.7 typ and is designed for through-hole mounting. The transformer has a DIP package type and features PC pin leads with 4 terminals. The primary side has a maximum DCR of 105 typ, while the secondary side has a maximum DCR of 81.
Xfmrs XF-16P-6133 technical specifications.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 105(Typ)Ohm |
| Maximum DCR Secondary Side | 81Ohm |
| High Potential | 1000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 1.7(Typ)dB |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF-16P-6133 to view detailed technical specifications.
No datasheet is available for this part.