The XF-16P-6661 is a modem transformer with a 1:1 turns ratio, suitable for applications requiring high isolation. It has a maximum insertion loss of 2 and a maximum DCR of 80 ohms on both the primary and secondary sides. The transformer is designed for through-hole mounting and features a PC pin lead style. It is rated for 1500VAC high potential and is available in a DIP package.
Xfmrs XF-16P-6661 technical specifications.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 80(Typ)Ohm |
| Maximum DCR Secondary Side | 80Ohm |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 2dB |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF-16P-6661 to view detailed technical specifications.
No datasheet is available for this part.