The XF0013-81 is a T1/CEPT/ISDN-PRI transformer with a 1:1.58/2 turns ratio, suitable for high-potential applications up to 3000Vrms. It features a maximum DCR of 0.7 ohms on the primary side and 1.2 ohms on the secondary side. The transformer is designed for through-hole mounting and has a lead style of PC Pin with 10 terminals. It operates within a temperature range of 0 to 70 degrees Celsius.
Xfmrs XF0013-81 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1.58/2 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF0013-81 to view detailed technical specifications.
No datasheet is available for this part.