The XF0013-91 is a T1/CEPT/ISDN-PRI transformer with a turns ratio of 1CT:1.41CT. It features a maximum DCR of 0.6 ohms on the primary side and 0.8 ohms on the secondary side. The transformer has a high potential of 3000Vrms and is designed for through-hole mounting with PC pin leads. It has 10 terminals and operates within a temperature range of 0 to 70 degrees Celsius.
Xfmrs XF0013-91 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:1.41CT |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013-91 to view detailed technical specifications.
No datasheet is available for this part.