Xfmrs XF0013-AD5S technical specifications.
| Transformer Type | ADSL Transformer |
| Maximum DCR Primary Side | 2.25Ohm |
| Maximum DCR Secondary Side | 2.25Ohm |
| High Potential | 1000VDC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013-AD5S to view detailed technical specifications.
No datasheet is available for this part.