Xfmrs XF0013-CMC160 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1100u(Min)|550u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 8.1A |
| Max DC Resistance | 0.02Ohm |
| Withstand Voltage | 1.25kVAC |
| Mounting | Through Hole |
| Product Length | 35.6mm |
| Product Depth | 22.86mm |
| Height | 35.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013-CMC160 to view detailed technical specifications.
No datasheet is available for this part.