Xfmrs XF0013-CMC2 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1000uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 3.6A |
| Max DC Resistance | 0.05Ohm |
| Withstand Voltage | 500VAC |
| Mounting | Through Hole |
| Product Length | 19.3mm |
| Product Depth | 17.02mm |
| Height | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF0013-CMC2 to view detailed technical specifications.
No datasheet is available for this part.