The XF0013-EE6 is a 1:1:1 telecom transformer with a maximum DCR of 0.9 on both the primary and secondary sides. It features a high potential of 1500VAC and is designed for surface mount applications. The transformer operates within a temperature range of -40 to 85°C and has 6 terminals with a gull wing lead style.
Xfmrs XF0013-EE6 technical specifications.
| Turns Ratio | 1:1:1 |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 0.9Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0013-EE6 to view detailed technical specifications.
No datasheet is available for this part.