This is a surface mount transformer with a turns ratio of 1:1.41 and a maximum operating voltage of 1500Vrms. It has 32 terminals and can operate between -40°C and 85°C. The transformer is designed for use in telecommunications applications and has a gull wing lead style.
Xfmrs XF001313-32S technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 2(1:1.41) |
| Maximum DCR Primary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF001313-32S to view detailed technical specifications.
No datasheet is available for this part.