The XF00131C1 is a T1/CEPT/DS1 magnetics transformer with a turns ratio of 1CT:1CT. It features a maximum DCR of 0.7 ohms on both the primary and secondary sides. The transformer is designed to operate within a temperature range of -40°C to 85°C and is suitable for use in high-potential applications up to 1500Vrms. The XF00131C1 is available in a 6-pin DIP package and is mounted through a hole. It is manufactured by Xfmrs.
Xfmrs XF00131C1 technical specifications.
| Transformer Type | T1/CEPT/DS1 Magnetics Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00131C1 to view detailed technical specifications.
No datasheet is available for this part.