This single T-1/E-1 line interface modules transformer features a turns ratio of 1:0.5 and a maximum DCR of 0.7 on the primary side. It has a high potential of 1500VAC and is designed for surface mount applications. The transformer operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF00131S5 technical specifications.
| Transformer Type | Single T-1/E-1 Line Interface Modules Transformer |
| Turns Ratio | 1:0.5 |
| Maximum DCR Primary Side | 0.7Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00131S5 to view detailed technical specifications.
No datasheet is available for this part.