This T1/CEPT/DS1 magnetics transformer features a 1CT:1 turns ratio and a maximum DCR of 0.7 on the primary side. It is designed to operate within a temperature range of -40°C to 85°C. The transformer is mounted through a hole and has a PC pin lead style, with five terminals in total. It meets high-potential requirements of 1500Vrms.
Xfmrs XF00131T1 technical specifications.
| Transformer Type | T1/CEPT/DS1 Magnetics Transformer |
| Turns Ratio | 1CT:1 |
| Maximum DCR Primary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00131T1 to view detailed technical specifications.
No datasheet is available for this part.