The XF00131T3 is a T1/CEPT/DS1 magnetics transformer with a 1:1.36CT turns ratio. It features a maximum DCR of 0.7 ohms on the primary side and 1 ohm on the secondary side. The transformer has a high potential of 1500Vrms and is designed for through-hole mounting with PC pin leads. It has five terminals and operates within a temperature range of 0 to 70 degrees Celsius.
Xfmrs XF00131T3 technical specifications.
| Transformer Type | T1/CEPT/DS1 Magnetics Transformer |
| Turns Ratio | 1:1.36CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 5 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00131T3 to view detailed technical specifications.
No datasheet is available for this part.