The XF00137-32S is a quad port transformer with a turns ratio of 2:1, suitable for T1/E1/CEPT applications. It features a maximum DCR of 1.2 ohms on the primary side and 0.6 ohms on the secondary side. The transformer has a high potential of 1500Vrms and is designed for surface mount applications. It operates reliably between -40°C and 85°C.
Xfmrs XF00137-32S technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 2(1:2) |
| Maximum DCR Primary Side | 1.2Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 32 |
| Minimum Return Loss | 24@102KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF00137-32S to view detailed technical specifications.
No datasheet is available for this part.